- RS-artikelnummer:
- 790-2802
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 790-2802
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO coaxial adapters
From RS PRO comes a high quality and great value male to female coaxial adapter, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Impedance of 50 ohms
- Operating frequency of 200 MHz
- Straight shaped body
- Brass bodied with gold plated contacts and PTFE insulators
- UHF Plug to BNC Socket
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- Aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifikationer
Attribute | Value |
---|---|
Adapter Type | BNC Plug to UHF Socket |
Adapter Type A | BNC |
Adapter Type B | UHF |
Gender A | Plug |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 300MHz |
Contact Plating | Gold |
Length | 31.6mm |
Body Plating | Nickel |
Contact Material | Brass |