MH Connectors MHDD Series, 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch

  • RS-artikelnummer 787-3931
  • Tillv. art.nr MHDD9-F-T-B-S-R
  • Tillverkare / varumärke MH Connectors
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series

A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3931 stamped and formed receptacle 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3981 machined pin 25 way
787-3990 machined receptacle 25 way

MH - D-Sub Connectors

Specifikationer
Attribute Value
Number of Contacts 9
Gender Female
Body Orientation Right Angle
Mounting Type PCB Mount
Pitch 2.77mm
Housing Material Steel
Length 30.81mm
Width 11.16mm
Depth 12.55mm
Dimensions 30.81 x 11.16 x 12.55mm
Series MHDD
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Denna produkt har utgått