Harting D-sub Series, 37 Way SMT PCB D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC, Threaded Insert

  • RS-artikelnummer 787-0871
  • Tillv. art.nr 09554156612741
  • Tillverkare / varumärke HARTING
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

D-Sub Female SMT Straight Sockets with Nuts and Ground Pads

A range of D-Sub Female SMT PCB Straight Sockets with stamped female contacts, Ground Pads and Nuts:
UNC 4-40: 787-0859 , 787-0862 , 787-0869 , 787-0871 , 9, 15, 25 and 37 way respectively.
M3: 787-0856 , 787-0853, 787-0865, 787-0878 , 9, 15, 25 and 37 way respectively.

Performance level 2

Specifikationer
Attribute Value
Number of Contacts 37
Gender Female
Body Orientation Straight
Mounting Type Surface Mount
Pitch 2.76mm
Mounting Hardware Threaded Insert, 4-40 UNC
Current Rating 5A
Housing Material Metal
Length 69.62mm
Width 12.5mm
Depth 12.55mm
Dimensions 69.62 x 12.5 x 12.55mm
Maximum Operating Temperature +260°C
Contact Plating Gold
Contact Material Phosphor Bronze
Series D-sub
Denna produkt har utgått