- RS-artikelnummer:
- 784-0082
- Tillverkare / varumärke:
- RS PRO
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
73,19 kr
(exkl. moms)
91,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 73,19 kr |
5 - 9 | 70,89 kr |
10 + | 69,03 kr |
- RS-artikelnummer:
- 784-0082
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
RS PRO 24 V DC 3 W Replacement Solenoid Coil, Compatible with MH Series, MNH Series
Use this replacement solenoid coil from RS PRO in applications that use pneumatic solenoid and control valves to control the flow of pressurised air or gas. This type of equipment is typically found in commercial environments such as food, drink and pharmaceutical production lines.
The spare solenoid coil is part of the MA series but is also compatible with products in the MH and MNH series. It's suitable for use with NAMUR solenoid-spring valves, which are used to control pneumatic actuators with NAMUR interfaces (in fact, NAMUR valves can only use these types of coils to operate). The coil has a power supply voltage of 24 V DC and consumes 3 W of power.
As part of the RS PRO range, this spare part has been exhaustively tested by our engineers for safety and reliability. It meets international standards on safe electrostatic discharge and is RoHS compliant for hazardous substances.
The spare solenoid coil is part of the MA series but is also compatible with products in the MH and MNH series. It's suitable for use with NAMUR solenoid-spring valves, which are used to control pneumatic actuators with NAMUR interfaces (in fact, NAMUR valves can only use these types of coils to operate). The coil has a power supply voltage of 24 V DC and consumes 3 W of power.
As part of the RS PRO range, this spare part has been exhaustively tested by our engineers for safety and reliability. It meets international standards on safe electrostatic discharge and is RoHS compliant for hazardous substances.
Features and Benefits
Replacement solenoid coil
MA manufacturer series
Compatible with MH series, MNH series
Power supply voltage of 24 V DC
Power consumption of 3 W
Coil is compatible with NAMUR solenoid-spring valves
RoHS compliant for restricted hazardous substances
Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
MA manufacturer series
Compatible with MH series, MNH series
Power supply voltage of 24 V DC
Power consumption of 3 W
Coil is compatible with NAMUR solenoid-spring valves
RoHS compliant for restricted hazardous substances
Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |