Male Straight Surface Mount 50Ω OMST Connector, Solder Termination

  • RS-artikelnummer 782-5641
  • Tillv. art.nr 1055689-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

TE Connectivity OSMT Plug Connectors

A range of PCB OSMT plug connectors with PPS housings and gold over nickel plated copper contacts.
Stock number 713-0990 has a slotted single direction cable entry
Stock number 713-0981 , 782-5641 and 821-8805 have a multi-directional cable entry

4.20 mm fully mated height off PCB
Performance through 6 GHz

OSMT Series Connectors

The OSMT Interconnect System is ideal for surface mount applications in telecommunications. GPS, consumer and automotive electronics. A microstrip mounting pattern and plug receptacle design ensure reliable grounding and PCB retention characteristics.

Specifikationer
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Solder
Mounting Type Surface Mount
Size Micro Miniature
Impedance 50Ω
Mating Type Snap-On
Contact Plating Gold over Nickel
Denna produkt har utgått