- RS-artikelnummer:
- 778-8776
- Tillv. art.nr:
- 2154235-2
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 778-8776
- Tillv. art.nr:
- 2154235-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
LED Array Holders for LUXEON Series - TE Connectivity
This range of LED Array Holders from TE Connectivity provide a solderless mounting solution for the LUXEON Series of CoB lighting LEDs.
Holders for the LUXEON H, K and S Series of LED Arrays are available in this range.
TE Connectivity Product Series:
778-8766 is a Z50 which is a one piece poke-in standard holder with optic attachment for the LUXEON K Series
778-8760 is a Z50 which is a one piece poke -in Low Profile holder for the LUXEON K Series
778-8779 is a LK which is a two piece poke-in holder for the LUXEON K Series
778-8772 is a LH which is a stainless steel frame holder for the LUXEON H Series
778-8776 is a LS which is a snap-together tool-less IDT with Latch holder for the LUXEON S Series
778-8785 is a LS which is a snap-together tool-less IDT without Latch holder for the LUXEON S Series
Holders for the LUXEON H, K and S Series of LED Arrays are available in this range.
TE Connectivity Product Series:
778-8766 is a Z50 which is a one piece poke-in standard holder with optic attachment for the LUXEON K Series
778-8760 is a Z50 which is a one piece poke -in Low Profile holder for the LUXEON K Series
778-8779 is a LK which is a two piece poke-in holder for the LUXEON K Series
778-8772 is a LH which is a stainless steel frame holder for the LUXEON H Series
778-8776 is a LS which is a snap-together tool-less IDT with Latch holder for the LUXEON S Series
778-8785 is a LS which is a snap-together tool-less IDT without Latch holder for the LUXEON S Series
LED Mounting Hardware - TE Connectivity
Specifikationer
Attribute | Value |
---|---|
For Use With | Lumileds LUXEON S |
Dimensions | 35.85 x 29.6mm |
Length | 35.85mm |
Width | 29.6mm |