Hirose HR10 Series Dust Cap, Shell Size 13mm

  • RS-artikelnummer 764-5067
  • Tillv. art.nr HR10A-13R-C
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Hirose HR10A Series Push-Pull Circular Connectors

From Hirose, a selection high-performance plugs, receptacles and jacks from the HR10A series. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.

• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications

• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications

Crimp or soldering termination. For suitable contacts see part numbers 764-4547 and 166-4964 for female and 764-4543 and 166-4963 for male contacts.

Two hand crimp tools are available, see part numbers 772-7112 or 772-7115

Features and Benefits

• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts

Applications

The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are

• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation

FAQ

Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
764-5063 is a dust cap for shell size 7 connectors
764-5060 is a dust cap for shell size 10 connectors
764-5067 is a dust cap for shell size 13 connectors

Specifikationer
Attribute Value
Shell Size 13mm
Series HR10
Panel Mount Fitting Yes
Cord Included Yes
Colour Black
66 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
29,96 kr
(exkl. moms)
37,45 kr
(inkl. moms)
Enheter
Per unit
1 - 14
29,96 kr
15 - 49
26,06 kr
50 - 99
22,54 kr
100 - 249
20,85 kr
250 +
19,41 kr
Related Products
A series of dust caps, specifically for use ...
Description:
A series of dust caps, specifically for use with the Souriau series of connectors. Perfect for harsh environments where dust and other debree may be a problem. All models are highly reliable and excellent quality.
Sealing caps for Series 1, 2, 3 and ...
Description:
Sealing caps for Series 1, 2, 3 and 4 CPC connectors made from black 94V-1 rated thermoplastic with neoprene sealing gaskets fitted with plastic straps or a metal bead chain. These sealing caps are for use with CPC receptacle connectors ...
A compact range of free cable plugs (9·5mm ...
Description:
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB ...
The use of protective caps is advisable particularly ...
Description:
The use of protective caps is advisable particularly for applications where disconnected Toughcon connector or receptacle could come into contact with humidity or dust. The protective cap can either be screwed into place on the receptacle attached to the cable ...