- RS-artikelnummer:
- 745-1155
- Tillv. art.nr:
- TEX-P11
- Tillverkare / varumärke:
- TRACOPOWER
39 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
335,31 kr
(exkl. moms)
419,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 335,31 kr |
5 - 9 | 325,25 kr |
10 - 24 | 315,18 kr |
25 - 49 | 301,83 kr |
50 + | 288,38 kr |
- RS-artikelnummer:
- 745-1155
- Tillv. art.nr:
- TEX-P11
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
Produktdetaljer
Traco Power AC Input Connector, 4-Pin Construction, Knurled Screw - TEX-P11
Need to ensure safe signal transmission between cables and your switching power supply units? This AC input connector has the job covered. As its terminals accommodate wires to limit your contact with live parts, it keeps electrical hazards like shock and fire outbreaks at bay. For a firm link, it comes with a knurl that latches onto your equipment's socket, making sure it remains securely attached even in vibrating systems. The adapter is a versatile piece of kit designed for use with AC supply devices (such as 665-5811) in the TEX 120 range.
Features & Benefits
Installation is simple and doesn't need complex gear, saving time and hassle
Current rating of 16A makes it the right fit for demanding applications
Polarised with a notch to ensure a precise connection with sockets
Dedicated earth pin carries excess current to the ground to ensure electrical safety
Applications
Machine building
Marine engineering
Robotics and automation systems
What size is this input connector?
This unit has compact dimensions of 80 (L) x 29mm (diameter), making it a space-efficient choice for busy setups.
Traco IP Rated Power Supplies
Specifikationer
Attribute | Value |
---|---|
Accessory Type | AC Input Connector |
For Use With | TEX 120 |
- RS-artikelnummer:
- 745-1155
- Tillv. art.nr:
- TEX-P11
- Tillverkare / varumärke:
- TRACOPOWER