TE Connectivity AMPLIMITE HD-20 Series, 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch

  • RS-artikelnummer 719-9097
  • Tillv. art.nr 5745396-2
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

AMPLIMITE D-Sub Connector,HD-20 318 Mount Series, All Plastic, PCB Mount

AMPLIMITE HD-20 318 series right angle PCB mount All-Plastic d-sub socket connectors with an 8.08mm footprint (.318), 94V-0 rated black thermoplastic housings. These AMPLIMITE HD-20 318 series plastic PCB mount d-sub connectors are pre-loaded with size 20 DF posted phosphor bronze socket contacts.
Stock numbers 822-4771 and 822-4774 have tin plated copper alloy boardlocks and 0.00076 μm gold plating on contacts. 822-4771 has a zinc threaded insert and 822-4774 has a female screwlock.
Stock number 718-3654 has 3.18 board mounting holes and gold flash on contacts
Stock number 719-9097 has female screwlocks and 0.00076 μm gold plating on contacts
The recommended PCB thickness for these AMPLIMITE HD-20 All Plastic 318 mount d-sub connectors is 2.36mm

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifikationer
Attribute Value
Number of Contacts 15
Gender Female
Body Orientation Right Angle
Mounting Type Through Hole
Pitch 2.74mm
Mounting Hardware Female Screw Lock, 4-40 UNC
Housing Material Nylon, PET
Length 39.14mm
Width 11.48mm
Depth 18.97mm
Dimensions 39.14 x 11.48 x 18.97mm
Contact Material Phosphor Bronze
Series Amplimite HD-20
Contact Plating Gold over Nickel
Denna produkt har utgått