- RS-artikelnummer:
- 700-0830
- Tillv. art.nr:
- 78172-0410
- Tillverkare / varumärke:
- Molex
406600 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
0,596 kr
(exkl. moms)
0,745 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 + | 0,596 kr | 59,60 kr |
- RS-artikelnummer:
- 700-0830
- Tillv. art.nr:
- 78172-0410
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Terminal , 78172 Series
Female receptacle crimp terminal for use with Pico-Ezmate 1.2mm wire to board receptacle crimp housings. This Pico-Ezmate crimp receptacle is made from phopshor bronze with a gold plating, accepts a wire size of 28 and 30 AWG and a maximum insulation diameter of 0.60mm max.
For suitable crimp tool see stock number 699-8149
For extraction tool see stock number 699-8142
For suitable crimp tool see stock number 699-8149
For extraction tool see stock number 699-8142
Contacts used with 78172 Series receptacle housings typical stock number 700-1013 .
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
For Use With | Pico-Ezmate Connector Housing |
Series | Pico-EZmate |
Minimum Wire Size mm² | 0.05mm² |
Maximum Wire Size mm² | 0.09mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 28AWG |
Series Number | 78172 |
Maximum Contact Resistance | 20mΩ |