LeCroy Soft Carrying Case

  • RS-artikelnummer 672-1674
  • Tillv. art.nr WSXs-SOFTCASE
  • Tillverkare / varumärke LeCroy
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): US
Produktdetaljer

LeCroy WaveSurfer Xs-A and MXs-A

Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.

Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)

Note

Optional Wavesurfer accessories include: software packages WSXs-ADVTRIG (Advanced Trigger) 672-1677 and WSXs-MATHSURF (Extended Math) 672-1671; serial data trigger and decode WSXs-12Cbus TD (l2

C

) 672-1680 and WSXs-SPIbus TD (SPI) 672-1683; 30A, 50MHz current probe AP015 (AC/DC, 30Arms, 50Apeak Pulse) 672-1699; high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706; soft carrying case WSXs-SOFTCASE 672-1674; mixed signal oscilloscope option MS-250 (250MHz, 1GS/s, 18 channel, 10Mpts/Ch, 108W x 213L x 38D mm) 672-1687; large gripper probe set PK400-1 for 0.10in (2.54mm) pin pitch (includes 10 colour-coded probes) 672-1700

Supplied with

Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation

LeCroy Digital Oscilloscopes

Specifikationer
Attribute Value
Accessory Type Soft Carrying Case
For Use With WaveSurfer 104Xs-A, WaveSurfer 24MXs-A, WaveSurfer 24Xs-A, WaveSurfer 42Xs-A, WaveSurfer 44MXs-A, WaveSurfer 44Xs-A, WaveSurfer 62Xs-A, WaveSurfer 64MXs-A, WaveSurfer 64Xs-A
Denna produkt har utgått