Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS-artikelnummer:
- 648-6646
- Tillv. art.nr:
- 1681460
- Tillverkare / varumärke:
- Phoenix Contact
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
204,72 kr
(exkl. moms)
255,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 204,72 kr |
5 - 24 | 198,58 kr |
25 + | 190,59 kr |
- RS-artikelnummer:
- 648-6646
- Tillv. art.nr:
- 1681460
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Phoenix Contact Circular Connector, 1.5kV Rated Surge Voltage, NBR Seal - SACC-M12MS-5CON-PG 9-M - 1681460
Need a trusty middleman to carry signals from sensor cables to your industrial equipment? This circular connector from Phoenix Contact will get the job done. On one end, it has a five-position terminal to link multiple wires, giving you multi-circuit command. The other end features an easy-to-install M12 plug that slots directly into your equipment.
This connector's PA housing provides the resistance to wear and impact that's essential for rugged environments. NBR seals prevent dust from getting inside to ensure electrical safety. As it handles more than 50 insertion/withdrawal cycles, you can rest assured of long-term service. You'll find adapters like this commonly used in automated setups.
This connector's PA housing provides the resistance to wear and impact that's essential for rugged environments. NBR seals prevent dust from getting inside to ensure electrical safety. As it handles more than 50 insertion/withdrawal cycles, you can rest assured of long-term service. You'll find adapters like this commonly used in automated setups.
Features & Benefits
1.5kV surge voltage means it can withstand sudden power spikes
UL 94-HB rating shows that it burns slowly in the event of a fire
IP67 rating indicates that it's dustproof and resists immersion in up to 1m of water for 30 minutes
Wide operating temperature range between -40°C and +85°C makes it suitable for use in demanding conditions
Integrated knurl allows for assembly by hand, saving time and hassle
UL 94-HB rating shows that it burns slowly in the event of a fire
IP67 rating indicates that it's dustproof and resists immersion in up to 1m of water for 30 minutes
Wide operating temperature range between -40°C and +85°C makes it suitable for use in demanding conditions
Integrated knurl allows for assembly by hand, saving time and hassle
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 25A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 60 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Plastic |
Contact Plating | Bronze |
Shielded/Unshielded | Shielded |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Outer Diameter | 20mm |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 648-6646
- Tillv. art.nr:
- 1681460
- Tillverkare / varumärke:
- Phoenix Contact