Crowcon Gas Detection Single Way Charger for CO2 Monitor Europe

  • RS-artikelnummer 480-396
  • Tillv. art.nr C011021
  • Tillverkare / varumärke Crowcon
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

Crowcon Tetra 3 Personal Gas Detectors

Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the display screen.

Simple one button operation
Large top mounted display for ease of reading
Dual level instantaneous alarms plus time weighted average alarm for toxics
Audible 95dB, visual and vibrating alarms
Compact lightweight monitor
Li-ion Rechargeable battery gives 16 hour+ operation
IP65 ingress protection (minimum)
Full timed data logging with 50hour capacity
Tough plastic construction with elastomeric over-moulding

Tetra3 accessories:

Tetra3 UK battery charger (see stock no. 480-364)
Tetra3
UK battery charger with PC Interface (see stock no. 537-408) - cradle to accept one Tetra3 gas monitor for recharging the battery from a UK mains power socket. Provides a 9way male RS232 Comm port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Euro battery charger (see stock no. 480-396)
Tetra3
Euro battery charger with PC Interface (see stock no. 537-414) - cradle to accept one Tetra3 gas monitor for recharging the battery from European mains power socket. Provides a 9way male RS232 Comm port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Aspirator Assembly - aspirator assembly comprising adaptor plate, 2m hose and aspirator hand pump (bulb) fits onto the front of the Tetra3 gas detector for manual gas sampling (see stock no. 480-374)
Tetra3 Carry Case - leather holster providing additional protection for the Tetra3 gas monitor (see stock no. 480-370)
Tetra3 Harness plate - fixes to the Tetra3 to accept a shoulder strap and / or chest harness straps (see stock no. 480-380)
Tetra Chest Harness Strap - comprises of a neck and waist strap that supports the Tetra3 around the chest to provide a comfortable working position when used with the Tetra3, Tetra 4 or Gasman harness plate (see stock no. 467-9212)
Tetra Shoulder Strap - a padded shoulder strap that provides a comfortable carry strap when used with the Tetra3, Tetra 4 or Gasman gas detector harness plate (see stock no. 467-9199)

Crowcon

Crowcon PC software - provides access to reconfigure alarm levels, operation, print reports and to access data and event log files (see stock no. 495-0202)

RS232 interface lead - connection lead to use between a PC 9 pin Comms port and the Crowcon battery charger with PC Interface (see stock no 495-0195)
USB to RS232 Adaptor lead - connection lead to use between a PC USB port and the Crowcon battery charger with PC Interface (see stock no 495-0218)
Vehicle lighter socket charger/adaptor - fits standard 12 V dc car auxiliary power adapter (see stock no 495-0151)

Note

Stock number 708-7748 is supplied without charger

Supplied with

Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at time of manufacture

Specifikationer
Attribute Value
Plug Type Europe
Accessory Type Single Way Charger
For Use With CO2 Monitor
8 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
852,53 kr
(exkl. moms)
1 065,66 kr
(inkl. moms)
Enheter
Per unit
1 +
852,53 kr
Related Products
Carbon Monoxide is a deadly toxic gas that ...
Description:
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas ...
Crowcon T4-EXT-F is an external clip-on filter plate ...
Description:
Crowcon T4-EXT-F is an external clip-on filter plate for use with Crowcon T4 portable multigas detectors in dusty environments. The filter plate will protect the sensors, making it easier to maintain T4. It is suitable for use in a hazardous ...
The Industrial Scientific is Ventis slide on pump ...
Description:
The Industrial Scientific is Ventis slide on pump gas detector case. It is ideally suited for operators who wear gas monitors for personal protection in a hazardous environment. The accessories occasionally require a pump for confined space entries. They are ...
The Industrial Scientific DSX Cloud-Connected docking station easily ...
Description:
The Industrial Scientific DSX Cloud-Connected docking station easily maintains the gas detectors for Safecore. It has 3 Inlet Ports, 2 iGas Reader and European power cord. It is used in gas detection manufacturing part. • Docking station accessories type• Supply ...