Texas Instruments CC1110F8RSP, CMOS System-On-Chip for RF Transceiver, USB Controller, 2 → 3.6 V 36-Pin QFN

  • RS-artikelnummer 459-342
  • Tillv. art.nr CC1110F8RSP
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

CC111x series Sub-1GHz RF System-on-Chip

The CC111x wireless transceiver SoC is a low-cost, low-power 8051-based device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands .

Sub-1GHz ISM Band RF Transceiver SoC
8051-core MCU with up to 32KB Flash memory, up to 4KB RAM
RF Frequency Ranges: 300 to 348MHz, 391 to 464MHz and 782 to 928MHz
RF Output Power: up to +10dBm
Receiver Sensitivity: -110dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, GFSK or MSK
OTA Data Rate: 500kbps
Support for packet handling, Clear Channel Assessment, Link Quality Indication, Preamble Quality Indicator
Digital RSSI
AES-128 Security Coprocessor
2 x USART
I²S digital audio interface
Full-Speed USB 2.0 interface with 1 kB USB FIFO (CC1111 only)
8-channel (CC1110), 6-channel (CC1111) 12-bit ADC
21 x GPIO (CC1110), 19 x GPIO (CC1111)
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation, Low-power telemetry, Local communication for the Internet of Things (IoT

RS Product Codes
820-3083 CC1110F8RHHT 8KB Flash memory, 1KB RAM
459-342 CC1110F8RSP 8KB Flash memory, 1KB RAM
820-3070 CC1110F16RHHT 16KB Flash memory, 2KB RAM
820-3074 CC1110F32RHHT 32KB Flash memory, 4KB RAM
459-310 CC1111F32RSP 32KB Flash memory, 4KB RAM, USB

Note

A development kit for the CC111x devices is available under RS Part No. 709-4361

Specifikationer
Attribute Value
Processing Unit Microcontroller
Application RF Transceiver, USB Controller
Technology CMOS
Mounting Type Surface Mount
Package Type QFN
Pin Count 36
Dimensions 6 x 6 x 0.9mm
Height 0.9mm
Length 6mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Width 6mm
Denna produkt har utgått