- RS-artikelnummer:
- 398-0016
- Tillv. art.nr:
- 9000000127
- Tillverkare / varumärke:
- Mascot
68 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
27,735 kr
(exkl. moms)
34,669 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 27,735 kr | 55,47 kr |
10 - 18 | 26,91 kr | 53,82 kr |
20 - 48 | 26,09 kr | 52,18 kr |
50 - 98 | 25,215 kr | 50,43 kr |
100 + | 24,395 kr | 48,79 kr |
- RS-artikelnummer:
- 398-0016
- Tillv. art.nr:
- 9000000127
- Tillverkare / varumärke:
- Mascot
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- NO
Produktdetaljer
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Standards
EN60601-1
Approvals
UL (9726 models only)
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
For Use With | 2025, 2043, 2044, 8921, 9260, 9660 |