- RS-artikelnummer:
- 361-4927
- Tillverkare / varumärke:
- RS PRO
848 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
50,43 kr
(exkl. moms)
63,04 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 50,43 kr |
5 - 11 | 48,03 kr |
12 + | 45,84 kr |
- RS-artikelnummer:
- 361-4927
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Rectangular Proximity Switch Magnet, 32 x 8 x 15 mm
Magnetic proximity switches (also known as reed switches) are electrical switches operated by a magnetic field, commonly provided by a small magnet. They can be used to detect specific actions, like the opening of a door and are widely employed for electrical circuit control, like in door and window sensors for a domestic burglar alarm. This RS PRO rectangular switch magnet is ideally suited for use with this kind of switch.
It's enclosed in a rust-resistant aluminium case measuring 32 mm x 15 mm x 8 mm, so it will fit neatly and unobtrusively in position, while its rectangular shape and two countersunk mounting holes make fastening it to a frame or casement simple.
A reed switch/magnet combination is useful for applications in hazardous areas or locations where it isn't possible to make direct physical contact with a switch, such as in toxic environments, or in medical devices.
It's enclosed in a rust-resistant aluminium case measuring 32 mm x 15 mm x 8 mm, so it will fit neatly and unobtrusively in position, while its rectangular shape and two countersunk mounting holes make fastening it to a frame or casement simple.
A reed switch/magnet combination is useful for applications in hazardous areas or locations where it isn't possible to make direct physical contact with a switch, such as in toxic environments, or in medical devices.
Features and Benefits
Rectangular magnet
For use with a proximity switch
Suitable for use with magnetically operated reed switches
Height of 8 mm
Length of 32 mm
Width of 15 mm
Case material of aluminium
Two mounting holes
For use with a proximity switch
Suitable for use with magnetically operated reed switches
Height of 8 mm
Length of 32 mm
Width of 15 mm
Case material of aluminium
Two mounting holes
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Magnet |
For Use With | Proximity Switch |
Application | Proximity Switch |
Shape | Rectangular |