- RS-artikelnummer:
- 349-3146
- Tillv. art.nr:
- GS 2000 2954 3
- Tillverkare / varumärke:
- 3M
Denna produkt har utgått
- RS-artikelnummer:
- 349-3146
- Tillv. art.nr:
- GS 2000 2954 3
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
Produktdetaljer
3M Mixer Nozzle, 105mm Length, Acrylic Adhesive Type - Scotch-Weld Series - GS 2000 2954 3
For the easy application of your two-part acrylic glue, stick with this mixer nozzle from 3M. It's designed to fit snugly onto a 45ml cartridge of DP8005 Scotch-Weld adhesive (458-7315) and allow the two active components to combine when you're ready to apply. This means you don't have to blend the solution by hand, which saves time and avoids waste as you only mix what you need. It's a practical choice for low-volume jobs.
Features and Benefits
12 mixing elements ensure the two materials are thoroughly combined
DP8005 cures at room temperature for quick and easy bonds that hold
DP8005 cures at room temperature for quick and easy bonds that hold
Applications
Automotive industry
Textile manufacture
Electrical equipment
Textile manufacture
Electrical equipment
3M™ Scotch-Weld™ Structural Adhesive Nozzle use with 3M EPX™ Duo-Pak adhesives. Our high performance adhesive matching nozzle ensures correct mixing, so theres less waste, and time and money saved. It works best with low volume applications, and offers durability in a range of environments.
Are this nozzle and adhesive suitable for use in damp or humid environments?
Scotch-Weld DP8005 has a high resistance to water and humidity, so you can use it and this nozzle to glue tricky surfaces that are likely to get wet.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifikationer
Attribute | Value |
---|---|
Supported Adhesive Type | Acrylic |
Supported Cartridge Size | 50ml |
Number of Mixing Elements | 12 |
Series | Scotch-Weld DP8005 |