RS PRO DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, PCB Mount, +105°C Max Temp -40°C Min Temp
- RS-artikelnummer:
- 223-3659
- Tillverkare / varumärke:
- RS PRO
88 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
21,66 kr
(exkl. moms)
27,08 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 21,66 kr |
5 - 9 | 21,00 kr |
10 - 24 | 20,35 kr |
25 - 49 | 19,69 kr |
50 + | 19,04 kr |
- RS-artikelnummer:
- 223-3659
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 1W Isolated DC-DC Converter - PCB Mount
Looking for Isolated DC-DC converters, then consider RS PRO. We are proud to introduce a range of high-quality PCB mount dc-dc converters specially designed for applications where isolated voltages are required in a distributed power supply system.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 5mA, and fix input unregulated dual output.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 5mA, and fix input unregulated dual output.
Why would you choose these converters?
These 1W converter series have an input voltage of 5V dc, commonly used in applications where the voltage of the input is fixed, the isolation between input and output is 1500 Vdc and the regulation of the output voltage is not critical.
Features and Benefits
- DC converters
- 1W Isolated module
- Fix input unregulated dual output
- Continuous short-circuit protection
- Industry-standard pin-out
- I/O isolation test voltage 1.5K VDC, 3K VDC/1s
- No-load input current as low as 5mA
- Operating temperature range: - 40℃ to +105℃
- High efficiency up to 85%
- RoHS Compliance
RS PRO 1W Isolated DC-DC Converter Variants - Input Voltage 5V
Applications
- Industrial control systems
- Digital circuits
- IGBT drive circuits
- Relay-driven and data switching circuits
Standards
UL62368, EN62368 Approved
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV |
Length | 11.6mm |
Width | 6mm |
Railway Approved | Yes |
Series | B0505S |
Load Regulation | 0.1 |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Medical Approved | Yes |
Efficiency | 0.82 |