- RS-artikelnummer:
- 201-0209
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 201-0209
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO True RMS Flexible Clamp Meter
Introducing the RS PRO Flexible Clamp Meter, ideal for applications that require AC Current measurement. The device has a built in datalogger that can measure current between 0.5A AC and 3000A AC and is powered by 2 x 1.15V AAA batteries. Measurements are easy to read thanks to the large backlit LCD screen, making the clamp meter ideal for use even in environments with little light or poor visibility. This high-quality RS PRO clamp meter is a versatile tool that can be used across a range of applications and environments.
Features and Benefits:
- The RS PRO True RMS clamp meter is a high-performing solution for AC current measurement, thanks to the high accuracy flexible probe
- Designed with a large, easy-to-read backlit LCD display for greater functionality, the clamp meter is also ideal for use in low light environments
- The meter uses low-power Bluetooth wireless technology to transfer the real-time data
- The device is battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment
- In addition to this, it comes with a low battery indicator function to ensure it offers plenty of warning before the battery runs out, especially during testing
- The clamp meter comes with 2 x 1.5 V AAA Batteries and application software
- It is also supplied in a carry case to keep the clamp meter safe and secure during transit
Applications:
Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. The main advantage of these devices is that allows the user to take a reading from a wire without touching it, which is safer and more convenient than other methods. Clamp meters are commonly used by:
- Industrial maintenance technicians
- Control technicians
- Electricians – in-house and contractors
- Facilities, building maintenance and HVAC technicians
- Service organisations
Standards and Certifications:
- EN61010-1, EN61010-2-032
- EN61326-1
- Overvoltage Category III 1000V and Category IV 600V
- Pollution Degree 2
What is the benefit of using a flexible clamp meter?
Flexible clamp meters are specifically designed for access to awkward and hard to reach areas, making this unique design ideal for the types of jobs where the hard jaw clamp meters are unable to gain access to. The flexible coil can effortlessly be snaked around obstructions with ease.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 3000A ac |
Model Number | DT-388 |
Connectivity | Bluetooth |
Clamp Meter Type | AC Flexible Clamp Meter |
Functions Measured | AC Current |
True RMS | Yes |
Battery Type | 1.5 V AAA |
Safety Category Level | CAT III, CAT IV |
Safety Category | CAT III 1000 V, CAT IV 600V |
Maximum Operating Temperature | +60°C |
Display Type | Backlit LCD |
Power Source | Battery |
Minimum Operating Temperature | -20°C |