- RS-artikelnummer:
- 196-1315
- Tillverkare / varumärke:
- RS PRO
134 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
189,26 kr
(exkl. moms)
236,58 kr
(inkl. moms)
Enheter | Per unit |
1 + | 189,26 kr |
- RS-artikelnummer:
- 196-1315
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Oil Resistant Anti-Vibration Mat
Introducing the RS PRO anti-vibration mat, ideal for use to absorb vibrations on a surface. They are specially compounded to isolate vibration and are made from an oil-resistant nitrile rubber material to ensure that when placed underneath machinery or areas where oil leaks could happen, they do not disintegrate and perish. The mat has 5mm wide ribs that run at a 90° angle to each other on either side, which allows a good grip and anti-vibration properties with a better friction ratio compared to other anti-vibration mats. This RS PRO rubber floor mat is versatile enough to be used across a wide range of applications and can be used on household appliances like washing machines and dryers, as well as heavy industrial machines to level out the flooring and reduce noise and vibration.
Features and Benefits:
- This RS PRO anti-vibration mat is easy to use and hassle-free to place in areas where vibration needs to be isolated
- The oil-resistant NBR material is durable and does not perish easily, allowing for longer life
- The 250mm wide square mat can easily fit under most industrial and manufacturing machines and has a maximum compression load of 2 kg/cm²
- This versatile mat is resistant to vibration and shock and provides a structural safety benefit
- It can also reduce environmental irritation
- A larger size is available: 1961314 – 500 mm x 10 mm – Max. compression load of 1.5 kg/cm²
Applications:
Anti-vibration mats are designed to absorb vibration and limit noise caused by a variety of machinery within industrial settings or even within the home. The treads grip securely onto the floor and evenly distributes the mat to aid stability of machinery which in turn works by decreasing the noise and vibration made. They are a super versatile item that can be used in a variety of settings and applications, with some, even being made from oil-resistant materials to aid in longer life. Anti-vibration mats can be found in:
- Laundrettes
- Industries with heavy machinery
- Warehouses
- The home
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Pad Type | Anti-Vibration Mat |
Load Rating | 2kg/cm² |
Thickness | 8mm |
Size | 250 x 250 x 8mm |
Width | 250mm |