Microchip IoT WG Development Board AC164164 WiFi Development Kit for IoT Application 2.4GHz AC164164
- RS-artikelnummer:
- 184-6939
- Tillv. art.nr:
- AC164164
- Tillverkare / varumärke:
- Microchip
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
443,95 kr
(exkl. moms)
554,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 443,95 kr |
- RS-artikelnummer:
- 184-6939
- Tillv. art.nr:
- AC164164
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
Produktdetaljer
The PIC-IoT WG Development Board combines a powerful PIC24FJ128GA705 MCU, an ATECC608A CryptoAuthentication™ secure element IC and ATWINC1510 Wi-Fi® network controller - which provides the most simple and effective way to connect your embedded application to the Google Cloud IoT Core. The board also includes an on-board debugger, and requires no external hardware to program and debug the MCU. Out of the box, the MCU comes preloaded with firmware that enables you to quickly connect and send data to the Google Cloud Platform using the on-board temperature and light sensors. Once you are ready to build your own custom design, you can easily generate code using the free software libraries in MPLAB Code Configurator (MCC). The PIC-IoT WG Board is supported by MPLAB® X IDE.
PIC24FJ128GA705 microcontroller
128 KB Flash Memory & 16 KB SRAM
ATWINC1510 WiFi Module
Single-band 2.4GHz b/g/n IoT Network Controller, Pre-certified Module
ATECC608A CryptoAuthentication™ device
Protected Storage for 16 Keys, SHA256, AES-CCM, ECDH (Elliptic Curve Diffie-Hellman), ECDSA
Other Board Features
Four Status LEDs
Blue LED indicates a connection to Wi-Fi network
Green LED indicates a connection to the Google Cloud servers
Yellow LED indicates a packet of sensor data has been successfully published to the Google Cloud MQTT servers
Red LED indicates an Error occurred
Two mechanical buttons
TEMT6000 Light sensor
MCP9808 Temperature sensor
mikroBUS header to interface to MikroElekronika click Boards™
On-board Debugger
Auto-ID for board identification in Microchip MPLAB X
Programming and debugging
Virtual COM port (CDC)
One logic analyser channel (DGI GPIO)
USB and battery powered
Integrated Li-Ion/LiPo battery charger
128 KB Flash Memory & 16 KB SRAM
ATWINC1510 WiFi Module
Single-band 2.4GHz b/g/n IoT Network Controller, Pre-certified Module
ATECC608A CryptoAuthentication™ device
Protected Storage for 16 Keys, SHA256, AES-CCM, ECDH (Elliptic Curve Diffie-Hellman), ECDSA
Other Board Features
Four Status LEDs
Blue LED indicates a connection to Wi-Fi network
Green LED indicates a connection to the Google Cloud servers
Yellow LED indicates a packet of sensor data has been successfully published to the Google Cloud MQTT servers
Red LED indicates an Error occurred
Two mechanical buttons
TEMT6000 Light sensor
MCP9808 Temperature sensor
mikroBUS header to interface to MikroElekronika click Boards™
On-board Debugger
Auto-ID for board identification in Microchip MPLAB X
Programming and debugging
Virtual COM port (CDC)
One logic analyser channel (DGI GPIO)
USB and battery powered
Integrated Li-Ion/LiPo battery charger
Specifikationer
Attribute | Value |
---|---|
RF Technology | WiFi |
Classification | Development Board |
Technology | IoT |
Kit Classification | Development Kit |
For Use With | IoT Application |
Featured Device | AC164164 |
Kit Name | IoT WG Development Board |
Frequency | 2.4GHz |
- RS-artikelnummer:
- 184-6939
- Tillv. art.nr:
- AC164164
- Tillverkare / varumärke:
- Microchip