- RS-artikelnummer:
- 125-7925
- Tillverkare / varumärke:
- RS PRO
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
57,01 kr
(exkl. moms)
71,26 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 57,01 kr |
10 - 49 | 52,62 kr |
50 - 99 | 47,92 kr |
100 + | 44,85 kr |
- RS-artikelnummer:
- 125-7925
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Dust Cover
This black dust cover from our trusted RS PRO range protects panel-mounting mini USB-B ports from dust and water. It's made from a tough thermoplastic that will efficiently shield your industrial machine connections.
The unit is supplied with a plastic chain so you can attach it to your machine and not worry about losing it. A knurled screw cap lets you secure or remove it from the USB with only your fingers while a silicone sealing pad cushions the port and makes the unit airtight for a stable connection.
This component has an IP67 (ingress protection) rating so it's protected from solids like dust and sand as well as sprays or splashes of water. It also carries Restriction of Hazardous Substances (RoHS) safety compliance, which guarantees it contains only minimal levels of harmful materials.
The unit is supplied with a plastic chain so you can attach it to your machine and not worry about losing it. A knurled screw cap lets you secure or remove it from the USB with only your fingers while a silicone sealing pad cushions the port and makes the unit airtight for a stable connection.
This component has an IP67 (ingress protection) rating so it's protected from solids like dust and sand as well as sprays or splashes of water. It also carries Restriction of Hazardous Substances (RoHS) safety compliance, which guarantees it contains only minimal levels of harmful materials.
Features and Benefits
Supplied with a 49 mm cord
GTC sealed series
D-cut socket type
Male gender
GTC sealed series
D-cut socket type
Male gender
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Dust Cover |
Series | GTC Sealed |
Gender | Male |
Socket Type | D-Cut |
Material | Plastic |
IP Rating | IP67 |