Weidmüller, DEK 6 Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable
- RS-artikelnummer:
- 124-4694
- Tillv. art.nr:
- 0468760001
- Tillverkare / varumärke:
- Weidmüller
303 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 100
73,83 kr
(exkl. moms)
92,29 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 73,83 kr | 0,738 kr |
- RS-artikelnummer:
- 124-4694
- Tillv. art.nr:
- 0468760001
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Weidmuller Terminal Block Marker, PA66 Material, MC Laser Printing Method - 0468760001
Efficiency is the name of the game with this terminal block marker from Weidmuller. You can use it to label components in your setup, making them easy to locate during operation and troubleshooting. The product is made of durable PA66, which means it stands up to impact and wear for long-lasting performance in harsh environments. Thanks to its compact dimensions of 5 (L) x 6mm (W), it fits easily into confined areas. You can bank on its MC laser-printed number markings to stay the course, saving time on upkeep.
Features & Benefits
• Wide operating temperature range between -40°C and +100°C for use in challenging conditions
• Stops burning in 30 seconds or less for safety in the event of a fire
• Black numbers against a white background for ease of reading
• Supplied in a bag of 100 to ensure you have plenty at hand
• Stops burning in 30 seconds or less for safety in the event of a fire
• Black numbers against a white background for ease of reading
• Supplied in a bag of 100 to ensure you have plenty at hand
Applications
• Machine building
• Process and packaging equipment
• Residential wiring
• Process and packaging equipment
• Residential wiring
Is this terminal marker halogen-free?
Yes, this marker is halogen-free, so it won't release toxic fumes in the event of a fire to ensure safety.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Terminal Marker |
For Use With | Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors |
Series | DEK 6 |