Dewalt FLEXVOLT DCB546 6Ah Li-ion 18 V, 54 V Power Tool Battery, For Use With DeWALT 54V XR Power Tool

  • RS-artikelnummer 123-1011
  • Tillv. art.nr DCB546
  • Tillverkare / varumärke DeWALT
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

DeWALT 18v / 54v XR FlexVolt Lithium-Ion Battery Pack - DCB546-XJ

Introducing the world's first convertible 18/54V, ultra-flexible and yet high capacity pack that has been designed to store more energy making this power tool battery ideal for both professionals and DIY enthusiasts use. This innovative technology allows a 54V Li-Ion battery to be fully backwards-compatible with all DeWalt XR 18V cordless power tools and completely changes the way cordless tools are used on site. A built-in LED state of charge indicator reassures users that there is enough power left in the battery to complete an application. The DCB546-XJ offers a world’s first 54 V power tool battery that delivers supreme power of a corded tool to the cordless 54 V FLEXVOLT range.

FlexVolt Batteries are available in various capacities:
• XR Flexvolt Battery 6.0Ah - 122-9121
• XR Flexvolt Battery 6.0Ah - 123-1011
• XR Flexvolt Battery 9.0Ah - 136-2987
• XR Flexvolt Battery 12.0Ah - 175-1600

Features and Benefits:

• World’s first convertible 18/54V battery, offering unprecedented levels of power
• Provides the unique ability to power even heavy duty construction power tools
• Compatible with all 18V XR and 54V XR FLEXVOLT tools
• LED State of Charge Indicator helps manage pack charging
• No memory effect and virtually no self-discharge for maximum productivity and less downtime
• Protection against overheat, overload and deep discharge conditions increases battery life
• Excellent electrical characteristics
• Charges within 60 minutes when connected to a fast charger

Typical Application:

Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

Power Tool Batteries are commonly used by:
• Builders
• Carpenters
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers

FAQs:

How can it be both 18V and 54V?
The battery power output depends on which tool it’s plugged into. On an 18V XR tool, the cells inside the battery pack link in parallel. When fitted to an XR FLEXVOLT tool, the battery cells link in series increasing the voltage to 54V.

Do I need new tools?
No. The XR FLEXVOLT battery is compatible with all DEWALT XR 18V cordless products.

How long does it take to fully charge the battery?
The charging time is only 60 minutes when connected to a fast charger. However, the battery charge time may vary and fully depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.

Does it come with a charger?
No, batteries aren't supplied with chargers.

DeWalt Batteries & Chargers

Specifikationer
Attribute Value
Series FLEXVOLT
Battery Type Li-ion
Voltage Rating 18 V, 54 V
Battery Capacity 6Ah
For Use With DeWALT 54V XR Power Tool
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
1 744,50 kr
(exkl. moms)
2 180,62 kr
(inkl. moms)
Enheter
Per unit
1 +
1 744,50 kr
Nästa dag-leverans inte möjlig
Related Products
The high-performance, battery-powered universal system for interior work ...
Description:
The high-performance, battery-powered universal system for interior work and renovation with QuickIN and accessories for a wide range of applications. Self-supporting motor with vibration decoupling for outstanding vibration and noise reduction.High-torque motor with exactly the same power as the mains-powered ...
The Fein Professional set cordless oscillating multifunction tool ...
Description:
The Fein Professional set cordless oscillating multifunction tool is the most powerful system for interior work and renovation with special accessories for fast and precise sawing work when fitting wood. It has high-performance battery-powered supercut developed especially for use in ...
The most powerful system for interior work and ...
Description:
The most powerful system for interior work and renovation with special accessories for the key applications in sanitary repairs. High-performance battery-powered SuperCut developed specially for use in tile heating/sanitary installation.Complete set in high-quality tool case with the key accessories for ...
Introducing the Makita DTM50Z, a powerful and versatile ...
Description:
Introducing the Makita DTM50Z, a powerful and versatile power tool designed for professionals. This slim-body design multi tool features easy an easy access thumb On/Off switch, variable speed control and a hex wrench holder on the side of the body ...