- RS-artikelnummer:
- 121-4190
- Tillverkare / varumärke:
- RS PRO
20600 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
2,535 kr
(exkl. moms)
3,169 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 - 900 | 2,535 kr | 253,50 kr |
1000 - 1900 | 2,446 kr | 244,60 kr |
2000 - 4900 | 2,398 kr | 239,80 kr |
5000 - 9900 | 2,35 kr | 235,00 kr |
10000 + | 2,297 kr | 229,70 kr |
- RS-artikelnummer:
- 121-4190
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Splice Protector for Optical Network Unit
Looking for a way to protect the integrity of your fusion-spliced optical fibres? This RS PRO splice protector strengthens and protects optical fibres without damaging the splice or compromising the quality of the signal transmissions.
The cross-linked polyolefin outer tube, which wraps around the splice, is resistant to chemical and thermal damage and provides optimal protection for delicate splices. You can be assured that the stainless steel strength rod keeps the sleeve rigid to prevent misalignment and signal distortions. The clear and transparent sleeve allows you to easily see where the splice protector should be located before you start heat shrinking.
This product carries Restriction of Hazardous Substances (RoHS) certification, which assures you it only contains negligible amounts of any materials that can harm your health. You can use the item on fibre optic splices in domestic and commercial settings.
The cross-linked polyolefin outer tube, which wraps around the splice, is resistant to chemical and thermal damage and provides optimal protection for delicate splices. You can be assured that the stainless steel strength rod keeps the sleeve rigid to prevent misalignment and signal distortions. The clear and transparent sleeve allows you to easily see where the splice protector should be located before you start heat shrinking.
This product carries Restriction of Hazardous Substances (RoHS) certification, which assures you it only contains negligible amounts of any materials that can harm your health. You can use the item on fibre optic splices in domestic and commercial settings.
Features and Benefits
Splice protector accessory type
For use with Optical Network Unit (ONU)
Length of 45 mm
Width of 2.5 mm (diameter)
For use with Optical Network Unit (ONU)
Length of 45 mm
Width of 2.5 mm (diameter)
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Splice Protector |
Length | 45mm |
Width | 2.5 (Dia.)mm |
For Use With | Optical Network Unit |