- RS-artikelnummer:
- 121-3981
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-08-01
Lagt till varukorgen
Pris (ex. moms) Varje
79,75 kr
(exkl. moms)
99,69 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 79,75 kr |
10 - 49 | 71,46 kr |
50 - 99 | 67,87 kr |
100 - 249 | 63,96 kr |
250 + | 59,33 kr |
- RS-artikelnummer:
- 121-3981
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 4 Port Internal Customer Termination Box
A robust ABS customer termination box (also known as a customer outlet) designed for Fibre to the Home (FTTH) installation and management. Ideal for home installation the fibre termination box is supplied empty with room for 4 x single fibres or 1 x SC Duplex or 1 x LC Quad fibre.
The flame-retardant ABS construction prevents damage to the box and fibres in the case of accidental impact or fire and the protective shutters prevent any damaging exposure to dust or lasers.
The fibre termination box has 4 cable entry points and integrated fibre management. On top of that there is a built-in heat shrink holder and intuitive hinged splice tray resulting in a professional and durable fibre outlet box that is easy to install and will provide years of reliable service.
Features and Benefits
- Supplied empty
- ABS construction
- Maximum fibre count of 4
- Supports 2 x single fibres or 1 x SC Simplex or LC Quad fibre
- Flame retardant
- Protective shutter
- Integrated fibre management
- Dimensions of 116 x 86 x 23mm
Standards and Approvals: TIA/EIA 568.C, ISO/IEC 11801, EN 50173, IEC 60304, IEC 61754, EN 297-1
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Termination Box |
Number of Ports | 4 |
Simplex/Duplex | Simplex/Duplex |
Dimensions | 116 x 86 x 23mm |
Height | 23mm |
Length | 116mm |
Width | 86mm |
- RS-artikelnummer:
- 121-3981
- Tillverkare / varumärke:
- RS PRO