- RS-artikelnummer:
- 103-4300
- Tillv. art.nr:
- ASM-1900040-21
- Tillverkare / varumärke:
- DesignSpark
Denna produkt har utgått
- RS-artikelnummer:
- 103-4300
- Tillv. art.nr:
- ASM-1900040-21
- Tillverkare / varumärke:
- DesignSpark
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
DesignSpark Case for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+
From DesignSpark a protective cases designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. The case has an easy to assemble modular design consisting of a base, cover and end cover plate which easily snap together
Raspberry Pi Case Components
Base
The base of the Raspberry Pi case features four non-slip rubber feet for stability and two screw mounting keyholes for wall mounting. There is also an additional locking security screw hole for a more permanent mounting option. The enclosure base contains ventilation holes to dissipate from the enclosed RPi board. LED apertures or light tunnels allow status LEDs to be visible through the enclosure. The base also features an SD card slot and cut-outs for USB 2.0 and 10/1000 Ethernet ports.
Cover
The cover is designed to provide protection to the Raspberry Pi board and other sensitive components. Cut-outs for the connectors are provided along the side of the cover along with a Kensington security lock slot. The top of the cover features ventilation slots to allow dissipation of the heat produced by the RPi board
End Cover Plate
The end cover plate can be mounted either end of the Raspberry Pi case to protect the SD card slot or the USB connector ports. The plate is locked in place by sliding it underneath the rubber foot mounts
Key Features and Benefits
Suitable for use with Raspberry Pi 2, Raspberry Pi 3 or Raspberry Pi B+
Easy to assemble snap together modular design
LED apertures for visibility of power and activity lights
Cut-outs for ports and connectors
Keyhole screw mounting holes for wall mounting
Security screw hole for permanent fixing
Non-slip rubber feet for stability
Ventilation slots on cover for heat dissipation
End cover plate to protect either end of case
Easy to assemble snap together modular design
LED apertures for visibility of power and activity lights
Cut-outs for ports and connectors
Keyhole screw mounting holes for wall mounting
Security screw hole for permanent fixing
Non-slip rubber feet for stability
Ventilation slots on cover for heat dissipation
End cover plate to protect either end of case
Note
The Raspberry Pi development board is not included
Specifikationer
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+ |
Colour | Black |