Sök efter P/N

Maxim MAX6301ESA+T, Processor Supervisor 1.22V , WDT, Reset Input 8-Pin, SOIC


1536 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

51,29 kr

(exkl. moms)

64,11 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
761-9799
Tillv. art.nr:
MAX6301ESA+T
Tillverkare / varumärke:
Maxim Integrated
EnheterPer unit
1 +51,29 kr

Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated




Note

AttributeValue
Number of Supervisors1
Output DriverActive Low, Open Drain
Watchdog TimerYes
Nominal Monitored VoltageAdjustable
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Manual ResetYes
Maximum Reset Active Time5.2ms
Dimensions5 x 4 x 1.5mm
Height1.5mm
Minimum Operating Temperature-40 °C
Minimum Monitored Voltage1.22V
Minimum Operating Supply Voltage1.2 V
Width4mm
Maximum Operating Supply Voltage5.5 V
Length5mm
Maximum Operating Temperature+85 °C