- RS-artikelnummer:
- 183-2420
- Tillv. art.nr:
- ADM708ARZ
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 183-2420
- Tillv. art.nr:
- ADM708ARZ
- Tillverkare / varumärke:
- Analog Devices
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Guaranteed RESET valid with VCC = 1 V
190 μA quiescent current
Precision supply voltage monitor
4.40 V (ADM706/ADM708)
200 ms reset pulse width
Debounced TTL/CMOS manual reset input (MR)
Active high reset output (ADM707/ADM708)
Voltage monitor for power fail or low battery warning
Superior upgrade for MAX705 to MAX708
Applications
Microprocessor systems
Computers
Controllers
Intelligent instruments
Critical microprocessor supply monitoring
190 μA quiescent current
Precision supply voltage monitor
4.40 V (ADM706/ADM708)
200 ms reset pulse width
Debounced TTL/CMOS manual reset input (MR)
Active high reset output (ADM707/ADM708)
Voltage monitor for power fail or low battery warning
Superior upgrade for MAX705 to MAX708
Applications
Microprocessor systems
Computers
Controllers
Intelligent instruments
Critical microprocessor supply monitoring
Specifikationer
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active High |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 280ms |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 4.75V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 4.5V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |