Linear Technology LTC1326CS8-2.5#PBF, Triple-Channel Processor Supervisor 2.36V 8-Pin, SOIC

  • RS-artikelnummer 153-3342
  • Tillv. art.nr LTC1326CS8-2.5#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifikationer
Attribute Value
Number of Supervisors 3
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature 0 °C
Width 3.99mm
Maximum Operating Supply Voltage 7 V
Maximum Operating Temperature +70 °C
Maximum Monitored Voltage 2.38V
Minimum Monitored Voltage 2.36V
Length 5mm
200 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 100)
26,012 kr
(exkl. moms)
32,515 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
100 +
26,012 kr
2 601,20 kr
Related Products
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage protection Electrostatic discharge (ESD) protection.
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.