- RS-artikelnummer:
- 146-1169
- Tillv. art.nr:
- MAX8211CSA+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 146-1169
- Tillv. art.nr:
- MAX8211CSA+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifikationer
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Power Fail Detection | Yes |
Output Driver | Active Low, Open Drain |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 16.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Monitored Voltage | 1.5V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | 0 °C |
- RS-artikelnummer:
- 146-1169
- Tillv. art.nr:
- MAX8211CSA+
- Tillverkare / varumärke:
- Maxim Integrated