Maxim MAX6301ESA+, Processor Supervisor 1.22V , WDT, Reset Input 8-Pin, SOIC
95 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 131-628
- Tillv. art.nr:
- MAX6301ESA+
- Tillverkare / varumärke:
- Maxim Integrated
Enheter | Per unit |
1 - 9 | 54,70 kr |
10 - 24 | 53,46 kr |
25 - 49 | 37,95 kr |
50 - 74 | 35,67 kr |
75 + | 34,74 kr |
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated
Note
Attribute | Value |
Number of Supervisors | 1 |
Output Driver | Active Low, Open Drain |
Watchdog Timer | Yes |
Nominal Monitored Voltage | Adjustable |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Manual Reset | Yes |
Maximum Reset Active Time | 5.2ms |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 1.22V |
Minimum Operating Supply Voltage | 1.2 V |
Width | 4mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 5mm |
Maximum Operating Temperature | +85 °C |