- RS-artikelnummer:
- 749-7041
- Tillv. art.nr:
- EKB-UCOS3-EVM
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 749-7041
- Tillv. art.nr:
- EKB-UCOS3-EVM
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Stellaris LM3S9B92 Robotic Evaluation Board
The Stellaris® Robotic Evaluation Board (EVALBOT) is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The board also uses a range of Texas Instruments' analog components for motor drive, power supply, and communications functions. After a few minutes of assembly, the EVALBOT's electronics are ready-to-run.
When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power when tethered to a PC as a USB device or when debugging. Test points are provided to all key EVALBOT signals. Two 20-pin headers enable future wireless communications using standardized Texas Instruments' low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller.
The EVALBOT has factory-installed quickstart software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated In-Circuit Debug Interface (ICDI) requires only a single USB cable for debug and serial port functions.
When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power when tethered to a PC as a USB device or when debugging. Test points are provided to all key EVALBOT signals. Two 20-pin headers enable future wireless communications using standardized Texas Instruments' low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller.
The EVALBOT has factory-installed quickstart software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated In-Circuit Debug Interface (ICDI) requires only a single USB cable for debug and serial port functions.
Evaluation board with robotic capabilities
Mechanical components assembled by user
Stellaris® LM3S9B92 microcontroller
MicroSD card connector
I2S audio codec with speaker
USB Host and Device connectors
RJ45 Ethernet connector
Bright 96 x 16 blue OLED display
On-board In-Circuit Debug Interface (ICDI)
Battery power (3 AA batteries) or power through USB
Wireless communication expansion port
Robot features:
Two DC gear-motors provide drive and steering
Opto-sensors detect wheel rotation with 45° resolution
Sensors for "bump" detection
Mechanical components assembled by user
Stellaris® LM3S9B92 microcontroller
MicroSD card connector
I2S audio codec with speaker
USB Host and Device connectors
RJ45 Ethernet connector
Bright 96 x 16 blue OLED display
On-board In-Circuit Debug Interface (ICDI)
Battery power (3 AA batteries) or power through USB
Wireless communication expansion port
Robot features:
Two DC gear-motors provide drive and steering
Opto-sensors detect wheel rotation with 45° resolution
Sensors for "bump" detection
Specifikationer
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |
- RS-artikelnummer:
- 749-7041
- Tillv. art.nr:
- EKB-UCOS3-EVM
- Tillverkare / varumärke:
- Texas Instruments
- COO (Country of Origin):
- PH