- RS-artikelnummer:
- 740-1110
- Tillv. art.nr:
- MSP-FET430U40A
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 740-1110
- Tillv. art.nr:
- MSP-FET430U40A
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
MSP430FR5xxx 40-Pin FET Tool and Target Board
USB debugging interface (MSP-FET430UIF) connects a flash-based MSP430 MCU to a PC for real-time, in-system programming and debugging
Technical specifications:
- Software configurable supply voltage between 1.8 and 3.6 volts at 100mA
- Supports JTAG Security Fuse blow to protect code
- Supports all MSP430 boards with JTAG header
- Supports both JTAG and Spy-Bi-Wire (2-wire JTAG) debug protocols
Development board (MSP-TS430RHA40A) with a 40-pin ZIF socket fitting MSP430 derivatives in 40-pin QFN (RHA) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF
Technical specifications:
- Software configurable supply voltage between 1.8 and 3.6 volts at 100mA
- Supports JTAG Security Fuse blow to protect code
- Supports all MSP430 boards with JTAG header
- Supports both JTAG and Spy-Bi-Wire (2-wire JTAG) debug protocols
Development board (MSP-TS430RHA40A) with a 40-pin ZIF socket fitting MSP430 derivatives in 40-pin QFN (RHA) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF
Kit Contents
Development board with 40-pin QFN (RHA) ZIF socket (MSP-TS430RHA40A)
JTAG Header cable
MSP430 USB debugging Interface (MSP-FET430UIF)
Two MSP430FR5739iRHA FRAM memory silicon devices
JTAG Header cable
MSP430 USB debugging Interface (MSP-FET430UIF)
Two MSP430FR5739iRHA FRAM memory silicon devices
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specifikationer
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | FRAM |