- RS-artikelnummer:
- 130-6164
- Tillv. art.nr:
- ATSAM4N-XPRO
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 130-6164
- Tillv. art.nr:
- ATSAM4N-XPRO
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
ATSAM4N Xplained Pro, MCU Evaluation Kit
The Atmel SAM4N Xplained Pro evaluation kit enables evaluation of the ATSAM4N16C microcontroller. The board is a hardware platform that supports the Atmel Studio IDP to develop or debug the ATSAM4N16C MCU. With additional features such as a USB interface, on board embedded debugger, virtual COM-port interface (UART) and code instrumentation will support in the developing of a custom design.
Features & Benefits of the ATSAM4N Xplained Pro Evaluation Kit
Atmel ATSAM4N16C Microcontroller
12 MHz crystal
32 kHz crystal
Data Gateway Interface (DGI)
GPIOs x 4
Digital I/O
User and reset button
User LED
Extension headers x 3, spare signal headers x 3
Programming and debugging: Serial Wire Debug (SWD)
Power source: External power, embedded debugger USB
Atmel ATSAM4N16C Microcontroller
12 MHz crystal
32 kHz crystal
Data Gateway Interface (DGI)
GPIOs x 4
Digital I/O
User and reset button
User LED
Extension headers x 3, spare signal headers x 3
Programming and debugging: Serial Wire Debug (SWD)
Power source: External power, embedded debugger USB
Specifikationer
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Kit Name | SAM4N Xplained Pro |
Technology | MCU |
Device Core | ARM Cortex M |
Processor Family Name | SAM |
Processor Part Number | ATSAM4N16 |
Processor Type | MCU |