- RS-artikelnummer:
- 667-8448
- Tillverkare / varumärke:
- RS PRO
163 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
268,36 kr
(exkl. moms)
335,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 268,36 kr |
5 - 9 | 260,04 kr |
10 + | 251,40 kr |
- RS-artikelnummer:
- 667-8448
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Silicone Transparent Silicone Tubing, 4.8 mm Bore Size, 3 m Long, Food Grade, Peristaltic Pump Compatible
You can use this food-grade flexible silicone tubing from the RS PRO series in most peristaltic pumps. Often found in spray-coating dispensers, it's non-toxic so harmful chemicals won't leak out of the silicone.
The tubing is ideal for use with peristaltic pumps that transport fluids inside a tube as the resilient and durable silicone prevents cross-contamination. A flexible choice for industrial applications, it's chemical and abrasion-resistant and stands up to wear and tear. Strong composition means the tube won't be damaged through sterilisation.
Compliant with BS:2848 standards for flexible insulated sleeving when used in electrical appliance this transparent silicone tubing is ideal for use in laboratories, food processing and fermentation plants, as well as drinks dispensers. As part of the RS PRO range, it's been extensively tested to ensure consistently high standards.
The tubing is ideal for use with peristaltic pumps that transport fluids inside a tube as the resilient and durable silicone prevents cross-contamination. A flexible choice for industrial applications, it's chemical and abrasion-resistant and stands up to wear and tear. Strong composition means the tube won't be damaged through sterilisation.
Compliant with BS:2848 standards for flexible insulated sleeving when used in electrical appliance this transparent silicone tubing is ideal for use in laboratories, food processing and fermentation plants, as well as drinks dispensers. As part of the RS PRO range, it's been extensively tested to ensure consistently high standards.
Features and Benefits
Transparent tubing
Made of silicone
Length of 3 m
Bore size of 4.8 mm
Suitable for contact with food
Peristaltic pump compatible
Density of 1.16 g/cm³
Shore A hardness of 62
Elongation of 385% (approx)
Made of silicone
Length of 3 m
Bore size of 4.8 mm
Suitable for contact with food
Peristaltic pump compatible
Density of 1.16 g/cm³
Shore A hardness of 62
Elongation of 385% (approx)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4.8mm |
Outer Diameter | 8mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 3m |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |
Flexible | Yes |