- RS-artikelnummer:
- 158-1925
- Tillv. art.nr:
- C710060010010P050M
- Tillverkare / varumärke:
- Saint-Gobain Industrial & Consumer Solutions
Denna produkt har utgått
- RS-artikelnummer:
- 158-1925
- Tillv. art.nr:
- C710060010010P050M
- Tillverkare / varumärke:
- Saint-Gobain Industrial & Consumer Solutions
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
Transparent Fluoropolymer Tubing for Food Transfer
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ FEP-F tubing. Versilon™ FEP-F tubing provides very good chemical resistance and a high-temperature resistance.
Versilon™ FEP-F complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Inert and transparent
Low tackiness
Suitable for hot or cold food and beverage dispensing (-250°C to +206°C)
Typical Markets and Applications
Automotive
Food and Beverage Dispensing
Cleaning Chemical Dispensing
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6mm |
Outer Diameter | 8mm |
Material | FEP |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 5 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA, NSF 51 |
Series | Versilon™ FEP-F |
Minimum Operating Temperature | -73°C |
Maximum Operating Temperature | +206°C |
Colour | Clear |
Length | 50m |
Peristaltic Pump Compatible | No |
Reinforced | No |
Food Grade | Yes |
- RS-artikelnummer:
- 158-1925
- Tillv. art.nr:
- C710060010010P050M
- Tillverkare / varumärke:
- Saint-Gobain Industrial & Consumer Solutions