SMC Pressure Switch, R 1/8 -101kPa to 0 kPa

  • RS-artikelnummer 826-8724
  • Tillv. art.nr ZSE2-01-15
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

ZSE2 Series Pressure/Vacuum Switch

The professional ZSE2 series is a compact pressure switch and can be integrated with ZX or ZR vacuum systems. The pressure switch has a plug connector portion to make wiring easy and simple. The ZSE2 series has a quick response time of 10mS.

Operating pressure range -101 -0kPa
Port connections R1/8
Protection rating IP40

Specifikationer
Attribute Value
Minimum Operating Pressure -101kPa
Maximum Operating Pressure 0 kPa
Pressure Type Vacuum
Suitable Media Air, Non Corrosive Gas, Non Flammable Gas
Connection R 1/8
Type NPN Open Collector
Voltage Rating 12 → 24V dc
Connection Thread Size 1/8 in
Manufacturer Series ZSE2
Connection Thread Standard R
Minimum Operating Temperature 0°C
Maximum Operating Temperature +60°C
IP Rating IP40
LED Indicator Yes
Denna produkt har utgått