SMC Pressure Switch, NPT 1/4 -0.1Mpa to 1 MPa

  • RS-artikelnummer 826-2669
  • Tillv. art.nr ISE80-N02-R-M-X501
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

ISE80 Digital Pressure Switch - Fluids

Stainless diaphragm
3 step setting
Sensor and fitting parts are electron-beam welded
Two-colour LCD display showing current pressure, set mode, selected display unit and error code
Output displays
PNP 2 Outlets
Analogue current output

Standards

RoHS Compliant

Specifikationer
Attribute Value
Minimum Operating Pressure -0.1MPa
Maximum Operating Pressure 1 MPa
Pressure Type Positive Pressure
Suitable Media Non Corrosive Fluid
Connection NPT 1/4
Type NPN Open Collector, Reed, Solid State
Voltage Rating 12 → 24V dc
Connection Thread Size 1/4 in
Manufacturer Series ISE80
Connection Thread Standard NPT
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
IP Rating IP65
LED Indicator Yes
Denna produkt har utgått