SMC Pressure Switch, NPT 1/8 -14.5psi to +145 psi

  • RS-artikelnummer 826-2613
  • Tillv. art.nr ISE40A-N01-R-P
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

ISE40 Digital Pressure Switches - Fluids

2 Colour display high precision digital pressure switch.

IP65 Compliant
Raised rubber switch buttons for easy operation
Can copy max. of 10 switches simultaneously
Reduction in setting work, preventing mistakes
2 Colour display
Space saving
LCD display

Specifikationer
Attribute Value
Minimum Operating Pressure -14.5psi
Maximum Operating Pressure +145 psi
Pressure Type Positive Pressure
Suitable Media Air, Non Corrosive Gas, Non Flammable Gas
Connection NPT 1/8
Type NPN Open Collector, Reed, Solid State
Voltage Rating 12 → 24V dc
Connection Thread Size 1/8 in
Manufacturer Series ISE40A
Connection Thread Standard NPT
Minimum Operating Temperature +23°F
Maximum Operating Temperature +122°F
IP Rating IP65
LED Indicator Yes
Denna produkt har utgått