SMC Pressure Switch, Rc 1/8 0.7 MPa

  • RS-artikelnummer 826-2537
  • Tillv. art.nr IS10M-30-P
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): JP
Produktdetaljer

Intermediate Pressure Switch

A compact integrated reed type pressure switch that can be used with SMC modular air preparation equipment. Suitable for use with both air and inert gases the IS10 has a service life of 5 million cycles has an IP40 rated enclosure.

0.1 to 0.4 MPa set pressure range
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure

Note

Two separate spacers (not supplied), matching the SMC Series, are required for installation

Supplied with

3m connecting lead.

Specifikationer
Attribute Value
Maximum Operating Pressure 0.7 MPa
Pressure Type Positive Pressure
Suitable Media Air, Inert Gas
Connection Rc 1/8
Type Reed
Voltage Rating 100V ac/dc
Connection Thread Size 1/8 in
Manufacturer Series IS10
Contact Operation Normally Open
Connection Thread Standard Rc
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
IP Rating IP40
LED Indicator Yes
Denna produkt har utgått