SMC Pressure Switch, 1.5 MPa

  • RS-artikelnummer 721-3815
  • Tillv. art.nr ISE30A-01-B-G
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

SMC Digital Pressure Switch

The SMC ISE30A series digital pressure switch has a maximum operating pressure of 1MPa. It has a dual output of PNP open collector. This switch is available with 2m length lead wire connector and connector cover.
Note:
Part number ZS-27-A is a 3-core cable assembly and suits all the now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part number ZS-38-3L is a 3-core cable assembly and suits the new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P

Features and Benefits

R1/8 female M5 thread connection
2-colour digital display for fast "abnormal condition" identification
Display calibration capability allowing uniformity of display
High precision resolution, typically 1/1000
User selectable pressure unit display
User-friendly, raised rubber button control

Certifications

CE certified
CSA certified
IP40 rated
UL listed

Specifikationer
Attribute Value
Maximum Operating Pressure 1.5 MPa
Connection Thread Size M5 x 0.8, 1/8 in
Connection Thread Standard Metric, R
Pressure Setting Range -0.105 → 1.05MPa
Tillfälligt slut i lager – restorder för leverans 2020-10-28
Pris (ex. moms) Each
791,93 kr
(exkl. moms)
989,91 kr
(inkl. moms)
Enheter
Per unit
1 - 4
791,93 kr
5 +
767,78 kr
Related Products
Vacuum and positive pressure models available, with PNP, ...
Description:
Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputsTwo colour digital display for fast "abnormal condition" identificationHigh precision resolution, typically 1/1000User selectable pressure unit displayCE marked in accordance with relevant European ...
The Crouzet 81 series pressure switch has a ...
Description:
The Crouzet 81 series pressure switch has a maximum operating pressure of 8bar. This switch has a 4mm diameter of push-in connection for semi-rigid tubing. This switch is available without manual override.WarningWhile generally considered a safe source of energy, compressed ...
One model has R1/8 threaded port connections, the ...
Description:
One model has R1/8 threaded port connections, the other uses an Ejector Interface and is for use only with the Multi Stage Combination Vacuum Pump, stock no. 725-298Max Pressure 5 bar The switch senses the level of vacuum set, which ...
The SMC IS10 series pressure switch has a ...
Description:
The SMC IS10 series pressure switch has a maximum operating pressure of 0.7MPa. It has a maximum proof pressure of 1MPa and 24V, 28V, 100V voltage rating. Supplied with:Seal and 3m lead wireWarning:Compressed air, while generally considered a safe source ...