- RS-artikelnummer:
- 704-3672
- Tillv. art.nr:
- XVC1B1SK
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 704-3672
- Tillv. art.nr:
- XVC1B1SK
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
Produktdetaljer
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Note
Specifikationer
Attribute | Value |
---|---|
Series | Harmony XVC1 |
Number of Light Elements | 1 |
Lens Colour | Red |
Bulb Type | LED |
LED Colour | Red |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Surface Mount |
Height | 216mm |
Base Diameter | 100mm |
Connection Cable Length | 500mm |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Maximum Temperature | +50°C |
Housing Colour | White |
Minimum Temperature | -30°C |
Current Consumption | 150mA |