Dewalt DCB182-XJ 4Ah Li-ion 18V Power Tool Battery, For DeWALT 18V XR Tools

  • RS-artikelnummer 769-4021
  • Tillv. art.nr DCB182-XJ
  • Tillverkare / varumärke DeWALT
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): CZ
Produktdetaljer

DeWALT DCB Li-Ion Power Tool Battery

Introducing the DeWALT DCB series Professional Power Tool Battery. This Li-Ion battery is fully compatible with all DeWalt XR Li-Ion series power tools and offers excellent electrical specification. High capacity allows for extended tools runtime and maximum productivity. The battery features an LED battery level indicator that helps manage pack charging.

Features and Benefits:

• DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
• LED State of Charge Indicator helps manage pack charging
• Lightweight design provides the user with upgraded capacity without increasing the size or weight over previous models
• Compatible with all DEWALT XR Li-Ion tools
• No memory effect and virtually no self-discharge for maximum productivity & less downtime

Typical Application:

Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers

FAQs:

How long does it take to fully charge the battery?

The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.

Does it come with a charger?

No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Power Tool Battery Chargers

DeWalt Drills

Specifikationer
Attribute Value
Battery Type Li-ion
Voltage Rating 18V
Battery Capacity 4Ah
For Use With 18V XR Li-Ion DEWALT Tools
372 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 555,86 kr
(exkl. moms)
1 944,82 kr
(inkl. moms)
Enheter
Per unit
1 +
1 555,86 kr
Related Products
PowerMaxx drill with powerful Li-ion battery packMotor with ...
Description:
PowerMaxx drill with powerful Li-ion battery packMotor with built-in air coolingRubberised pistol grip handle for optimal power transmissionTwo-speed, with 20 torque settings plus one drilling levelWith Variospeed solid shaft electronicsThree-stage planetary gearbox with metal gears in a die-cast casingRight/left ...
Ideal for protection of personnel working in hazardous ...
Description:
Ideal for protection of personnel working in hazardous areas and confined spaces such as found in gas and water utilities, construction sites, foundries, petrochemical works. The Gasman is available in a range of models to monitor different gases including Oxygen ...
The high-endurance 18 volt XL battery with 6.0 ...
Description:
The high-endurance 18 volt XL battery with 6.0 Ah and COOLPACK technology. Extremely robust: fully functional even after a 3-m drop onto concreteBattery with practical charge level indicatorA further 20% increase in runtime (compared to 5.0 Ah battery) at the ...
HighPower Li-ion battery with cells capable of handling ...
Description:
HighPower Li-ion battery with cells capable of handling high currents, charge status indicator and FEIN SafetyCell technology. Continually high power output with 75% higher current rating than a Li-ion battery. Recommended for FEIN cordless magnetic core drills and cordless angle ...