Battery

  • RS-artikelnummer 110-9122
  • Tillv. art.nr TEC-BATTERY-RS
  • Tillverkare / varumärke Power Adhesives
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): VN
Produktdetaljer

Power Adhesive Ryobi Batteries & Chargers

The Ryobi battery and charger from Power Adhesives have been designed to be used with the b-tec 807 cordless glue gun.
The battery has a 4 stage fuel gauge which gives you an excellent indication of the charge that you have left. Meaning that you can prepare your workload and plan when to recharge the battery.
The 18 V 1.5 Ah lithium+ battery recharges in around 60 min using the corresponding charger. The green light on the charger stops flashing and shows green when the battery is fully charged and ready to be used.

Note

Charge the battery overnight on the first charge.
Always use the correct battery with the charger.

Specifikationer
Attribute Value
Battery Type Li-Ion
Voltage Rating 18V
Battery Capacity 1.5Ah
For Use With B-tec 807
8 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 510,26 kr
(exkl. moms)
1 887,82 kr
(inkl. moms)
Enheter
Per unit
1 +
1 510,26 kr
Related Products
Evaluation board for the LC709203F IC that measures ...
Description:
Evaluation board for the LC709203F IC that measures the remaining power level of 1-cell lithium-ion (Li+) batteries used for a portable equipment etc. This product is able to reduce a fuel gauge errors by implementing its unique correction technology for ...
Bosch ProCore18V batteries for professionals offer compact high-performance ...
Description:
Bosch ProCore18V batteries for professionals offer compact high-performance 18 volt batteries. The combination of a new cell generation with higher capacity and a battery design with improved CoolPack technology enables a very compact battery with higher power output. For example, ...
HighPower Li-ion battery with cells capable of handling ...
Description:
HighPower Li-ion battery with cells capable of handling high currents, charge status indicator and FEIN SafetyCell technology. Continually high power output with 75% higher current rating than a Li-ion battery. Recommended for FEIN cordless magnetic core drills and cordless angle ...
Battery features include no memory loss, very little ...
Description:
Battery features include no memory loss, very little self discharge and ability to re-charge at all times. Cordless freedom10.8V lithium-Ion batteryVariable speed 5000-35000 rpm60 Accessories covering, cutting, sanding, cleaning, polishing, grinding, sharpening and drilling.