- RS-artikelnummer:
- 193-8933
- Tillv. art.nr:
- S6AE103A0DGN1B200
- Tillverkare / varumärke:
- Infineon
Tillfälligt slut i lager – restorder för leverans 2024-06-27
Lagt till varukorgen
Pris (ex. moms) Varje
128,42 kr
(exkl. moms)
160,52 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 128,42 kr |
10 - 24 | 117,66 kr |
25 - 49 | 106,91 kr |
50 - 99 | 101,92 kr |
100 + | 96,26 kr |
- RS-artikelnummer:
- 193-8933
- Tillv. art.nr:
- S6AE103A0DGN1B200
- Tillverkare / varumärke:
- Infineon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The Cypress Semiconductor energy harvesting PMIC for wireless sensor node is built into circuit of solar cell connected in series, dual output power control circuit, output capacitor storage circuit, power switching circuit of primary batteries, a LDO, a comparator and timer. It has 20 nA of low-consumption current comparator.
Power gating control with timer
Hybrid control of solar cell and primary battery with power path control
Hybrid control of solar cell and primary battery with power path control
Specifikationer
Attribute | Value |
---|---|
Power Switch Type | Low side |
Power Switch Topology | Low Side |
Switch On Resistance | 1500mΩ |
Number of Channels | 2 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 0.01A |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 4 x 0.85mm |
- RS-artikelnummer:
- 193-8933
- Tillv. art.nr:
- S6AE103A0DGN1B200
- Tillverkare / varumärke:
- Infineon