Wiring Harness for use with LCA, LDA, LEA, LFA, LGA, SNA

  • RS-artikelnummer 464-3588
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Cosel Mating Harnesses

From Cosel, this range of wiring mating harnesses is constructed from JST housing and pins.

Features and Benefits:

Power supply I/O harness with connector installed One side free

Note

Check datasheet to see the model this wiring harness can be paired with.

Specifikationer
Attribute Value
Accessory Type Wire Harness
For Use With LCA, LDA, LEA, LFA, LGA, SNA
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
70,79 kr
(exkl. moms)
88,49 kr
(inkl. moms)
Enheter
Per unit
1 - 24
70,79 kr
25 - 99
65,22 kr
100 +
60,33 kr
Nästa dag-leverans inte möjlig
Related Products
Ultra compact, fully encapsulated power suppliesSafety Class IIEMI ...
Description:
Ultra compact, fully encapsulated power suppliesSafety Class IIEMI compliance to EN 55022 Class B and FCC level BShort circuit and overload protection4kVac rms input / output isolationMedical safety approval EN 60601-1, UL 60601-1Two package styles: Solder pins for PCB mounting ...
Mean Well RCP-1600 series of 1.6 KW rack ...
Description:
Mean Well RCP-1600 series of 1.6 KW rack mounted power supplies are a single output front end AC/DC power supply within a low profile 1U package. The RCP-1600 series provides a high power density up to 25 W/inch. The series ...
Secondary switch mode stabilised linear power supply unit.High ...
Description:
Secondary switch mode stabilised linear power supply unit.High power density (excellent power-footprint ratio).The output voltage can be continuously adjusted between 5 Vdc and 24 Vdc.The unit is short-circuit proof.Input: mains connector lead with Euro plug.Optional attachment system for adaptation to ...
The SITOP PSE200U and SITOP select selectivity modules ...
Description:
The SITOP PSE200U and SITOP select selectivity modules are the optimal expansion for all 24 V power supplies to distribute the load current to several feeders and to monitor it. Reliable shutdown in case of overload regardless of cable lengths ...