Power Supply for use with DC/DC Converters Solder

  • RS-artikelnummer 180-9349
  • Tillv. art.nr RSP20-168
  • Tillverkare / varumärke Recom
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

The RSPxxx-168 is a surge protector module designed to protect DC/DC converters from railway over-voltage transients up to 385VDC. The output voltage tracks the input voltage in the range of 40-165VDC, thereafter the output voltage is clamped to 168VDC.

bullet points (Productmanager)
Surge protector (voltage clamp) for
RIA12 and NF F01-510 transients
Output follows input up to the clamp voltage
Max. load = 20W, 150W or 300W
-40°C to + 95°C Operating temperature
Board-mount module

Specifikationer
Attribute Value
Series RSPxxx-168
For Use With DC/DC Converters
Filter Type EMI
Supply Voltage 40 → 160V dc
7 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
181,02 kr
(exkl. moms)
226,28 kr
(inkl. moms)
Enheter
Per unit
1 - 4
181,02 kr
5 - 9
153,90 kr
10 - 24
152,87 kr
25 - 49
150,18 kr
50 +
148,42 kr
Related Products
15 to 90W energy saving, ErP compliant, switch ...
Description:
15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic ...
36 to 180W energy saving switch mode single ...
Description:
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This ...
The HDR series PSU is an economical and ...
Description:
The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The ...
The easy family of logic controllers is available ...
Description:
The easy family of logic controllers is available with a choice of features and options making it suitable for a wide variety of applications including small to medium sized machine automation, HVAC, lighting and access control within buildings. The Easy ...