Infineon EVAL-M1-05F804R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.

Mängdrabatt möjlig

Antal (1 enhet)*

1 349,25 kr

(exkl. moms)

1 686,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 1 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 11 349,25 kr
2 - 41 314,21 kr
5 +1 281,84 kr

*vägledande pris

RS-artikelnummer:
248-9730
Tillv. art.nr:
EVALM105F804RTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Power Management Function

3 Phase Motor Drive

For Use With

IRSM005-310MH CIPOS™ Nano power modules.

Kit Classification

Evaluation Board

Kit Name

EVAL-M1-05F804R

The Infineon evaluation was developed to support customers during their first steps designing applications with IRSM005-800MH CIPOS™ nano power modules. As a part of iMOTION™ modular application design kit, EVAL-M1-05F804R is a power evaluation board from the modular application design kit including M1 connector, which is the iMOTION™ standard interface, and three CIPOS™ Nano 40 V half-bridge modules for motor drive applications. In combination with either EVAL-M1-101T or other control boards with M1 connector compatible, it features and demonstrates Infineon’s CIPOS™ Nano IPM technology and advanced Motion Control Engine (MCE 2.0) technology for motors drive over the full speed range.

Ready to use DC power stage to drive 3-phase motor
3 x CIPOS™ Nano IPM on board
Nominal input voltage 6 ∼ 30 Vdc
Maximum 240 W output power without heatsink
Maximum 10.2 A output current per phase
Over current protection
Over temperature protection
Test pads with hooks to attach standard oscilloscope probes
Standard MADK M1 20pin interface connector

relaterade länkar