STMicroelectronics Demonstration board for STGAP2SICSN isolated 4 A single gate driver for STGAP2SICSN for STGAP2SICSN

Mängdrabatt möjlig

Antal (1 enhet)*

525,39 kr

(exkl. moms)

656,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 3 enhet(er) levereras från den 03 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4525,39 kr
5 - 9499,18 kr
10 +483,28 kr

*vägledande pris

RS-artikelnummer:
231-8076
Tillv. art.nr:
EVSTGAP2SICSN
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

For Use With

STGAP2SICSN Gate Driver

Kit Classification

Evaluation Board

Featured Device

STGAP2SICSN

Kit Name

Demonstration board for STGAP2SICSN isolated 4 A single gate driver

The STMicroelectronics half-bridge evaluation board designed to evaluate the STGAP2SICSN isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with SiC power switch.

Short propagation delay 75 ns
Negative gate driving
Temperature shutdown protection

relaterade länkar